Lamax LMXSO2MINI Sounder2 Mini Bluetooth speaker compact portable sound

MPN
LMXSO2MINI
Brand
Lamax
EAN-13
8594175356021
Order Code
19-2316
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 20/07/2026

Lamax LMXSO2MINI is a compact and portable Bluetooth speaker designed for seamless wireless audio playback. This device offers robust audio output with clear sound quality, making it suitable for various applications such as personal entertainment, small gatherings, and portable sound setups. Engineered with Bluetooth connectivity, the Sounder2 Mini allows easy pairing with compatible devices, ensuring convenience in wireless music streaming. The speaker's portable design allows for easy transportation, making it ideal for use in outdoor environments or where space is limited. With its balance of size, performance, and durability, this Bluetooth speaker is an efficient solution for professionals requiring reliable audio output on the go.
Type Bluetooth speaker
Bluetooth Version 5.0
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Power Supply Type rechargeable
Transfer Type Bluetooth®
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot