Lamax LMXSO2 Sounder2 Bluetooth speaker 30W 360° rich sound quality

MPN
LMXSO2
Brand
Lamax
EAN-13
8594175354492
Order Code
19-2314
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 20/07/2026

Lamax LMXSO2 is a Bluetooth speaker designed to deliver 30W of power, providing 360° rich sound quality. This wireless speaker is suitable for various engineering applications where portable audio solutions are needed, such as in fieldwork environments, temporary site setups, or outdoor project meetings. The device supports robust Bluetooth connectivity, ensuring reliability in data transmission and audio clarity. The Lamax Sounder2 is engineered to offer versatility and ease of deployment in dynamic work settings, aligning with the demands of modern wireless audio technology.
Type Bluetooth speaker
Charging Capacity (max.) 30W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
Power Supply Type rechargeable
Rack size 483 mm (19")
Transfer Type Bluetooth®
Weight 0.744
Wireless charging No

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot