Lamax LMXSM1 Bluetooth speaker waterproof powerful sound portable black

MPN
LMXSM1
Brand
Lamax
EAN-13
8594175353839
Order Code
19-2313
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/07/2026

Lamax LMXSM1, also known as the Storm1 Bluetooth speaker, is engineered to deliver powerful sound performance in a compact, portable design. This wireless speaker is finished in black and is capable of withstanding various environmental conditions due to its waterproof construction, making it suitable for outdoor use and harsh environments. Typical applications for this advanced speaker include usage in engineering environments where robust, reliable audio output is required for presentations or on-site communication systems. Its Bluetooth connectivity ensures seamless integration with a wide range of wireless devices, facilitating ease of use and flexibility in various professional settings. With its durable build and strong sound capabilities, the Lamax LMXSM1 serves effectively in scenarios demanding high-performance audio solutions.
Type Bluetooth speaker
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Transfer Type Bluetooth®
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot