Lamax 1075100 Heroes Guard1 Over-ear headset black volume control mic-mute

MPN
LMXHGU1
Brand
Lamax
EAN-13
8594175357981
Order Code
19-2309
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.45 £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lamax LMXHGU1, known as the Heroes Guard1, is an over-ear headset featuring a sleek black design. This headset is equipped with volume control and mic-mute functionalities, offering precise audio management suitable for various technical environments. Known for its robust build and clear sound quality, the Heroes Guard1 serves effectively in engineering applications where audio clarity and communication are critical, such as in command centres or during technical support operations. With its user-friendly interface and durable design, the LMXHGU1 is engineered to meet the demanding needs of professional settings while ensuring comfort during prolonged usage.
Type Over-the-ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 270g
Control Type Universal
Headband-Type Overhead
Headphones Model Heroes Guard1
Impedance 32Ω
Sensitivity (microphone) -46dB
Sound pressure 120dB

Reviews

Be the first to submit a review

Trustpilot