LabGlass Reagent Bottle Wide Mouth, Interchangeable Stopper 60ml, 24/29

MPN
CH0163A
Brand
LabGlass
Order Code
52-4225
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    60ml 125ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

A wide mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 60ml capacity
  • Socket size 24/29
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Wide mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0163A
Type Reagent
Material Borosilicate glass
Capacity 60ml

Reviews

Be the first to submit a review

Trustpilot