LabGlass Reagent Bottle Narrow Mouth Interchangeable Stopper 60ml,14/23

MPN
CH0162B
Brand
LabGlass
Order Code
52-4236
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    30ml 60ml 125ml 250ml 500ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

A narrow mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 60ml capacity
  • Socket size 14/23
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Narrow mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0162B
Type Reagent
Material Borosilicate glass
Capacity 60ml

Reviews

Be the first to submit a review

Trustpilot