LabGlass Burettes Glass Key Single Bore Class A White Graduation

LabGlass Brand: LabGlass

These Class A burettes from LabGlass have a single straight bore and a glass key stopcock with white ceramic graduation.

  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Available in a choice of sizes
Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
LabGlass Burettes Glass Key Single Bore 10ml Class-A White Graduation
LabGlass Burettes Glass Key Single Bore 10ml Class-A White Graduation
Standard range
Order code: 52-4058
MPN: CH0236A-WT

Out of stock1 due on 08/01/2027
1+ £9.90
Price per unit Ex VAT
10ml Straight bore burette Glass
LabGlass Burettes Glass Key Single Bore 25ml Class-A White Graduation
LabGlass Burettes Glass Key Single Bore 25ml Class-A White Graduation
Standard range
Order code: 52-4059
MPN: CH0236B-WT

Out of stock5 due on 19/01/2027
1+ £12.07
Price per unit Ex VAT
25ml Straight bore burette Glass
LabGlass Burettes Glass Key Single Bore 50ml Class-A White Graduation
LabGlass Burettes Glass Key Single Bore 50ml Class-A White Graduation
Standard range
Order code: 52-4060
MPN: CH0236C-WT

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £13.06
Price per unit Ex VAT
50ml Straight bore burette Glass
LabGlass Burettes Glass Key Single Bore 100ml Class-A White Graduation
LabGlass Burettes Glass Key Single Bore 100ml Class-A White Graduation
Standard range
Order code: 52-4057
MPN: CH0236D-WT

Despatched same day - 9 in stockAdditional quantity lead time 6 months
1+ £14.28
Price per unit Ex VAT
100ml Straight bore burette Glass

Trustpilot