LabGlass Burettes Glass Key Single Bore 100ml Class-A White Graduation

MPN
CH0236D-WT
Brand
LabGlass
Order Code
52-4057
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 months

This Class A burette from LabGlass has a single straight bore and a glass key stopcock with white ceramic graduation.


  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Capacity 100ml
  • Sub division 0.2ml
  • Tolerance ±0.1ml
  • Manufacturer's part CH0236DWT
Type Straight bore burette
Material Glass
Capacity 100ml

Reviews

Be the first to submit a review

Trustpilot