LabGlass Burettes Glass Key Single Bore 25ml Class-A White Graduation

MPN
CH0236B-WT
Brand
LabGlass
Order Code
52-4059
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Class A burette from LabGlass has a single straight bore and a glass key stopcock with white ceramic graduation.


  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.05ml
  • Manufacturer's part CH0236BWT
Type Straight bore burette
Material Glass
Capacity 25ml

Reviews

Be the first to submit a review

Trustpilot