L+D2582582 Canvas Apron 80x100cm, 100% Cotton, Red-brown, Reinforced

L+D2582582 Canvas Apron 80x100cm, 100% Cotton, Red-brown, Reinforced

MPN
2582
Brand
L+D
EAN-13
4005781258219
Order Code
12-3616
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle canvas apron is made from 100% cotton and measures 80 x 100 cm. This red-brown, reinforced work apron provides durable protection in the workplace. It's ideal for use in various environments requiring a sturdy and reliable apron.
Type Apron
Material 100% cotton
Size 80 x 100 cm
Length 100cm
Misc Attribute Stomach reinforcement made of split leather
Width 80cm

Trustpilot