L+D1443 Leipold Doehle VINYL-60 Glove, 60CM, EN388/511 CAT III, Red/Brown

Image Representative of Range

L+D1443 Leipold Doehle VINYL-60 Glove, 60CM, EN388/511 CAT III, Red/Brown

MPN
1443
Brand
L+D
EAN-13
4005781144314
Order Code
12-3650
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


The Leipold Doehle VINYL-60 1443 glove is a protective work glove featuring thermal protection and is 60 cm in length. This red/brown coloured glove is designed for safety in workplaces and meets EN 388 and EN 511 standards. It's ideal for tasks requiring durability and protection against cold environments.
Colour Red
Type Protective glove
Fabric (lining) Cotton
Material (back of the hand) Vinyl
Material (palm) Vinyl
Protection Class CAT III

Trustpilot