L+D1151-M MICRO Gloves, Black Nylon-PU, Size 8, EN 388 CAT II

L+D1151-M MICRO Gloves, Black Nylon-PU, Size 8, EN 388 CAT II

MPN
1151-M
Brand
L+D
EAN-13
4005781115185
Order Code
12-3640
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle manufactures the MICRO black Nylon-PU protective gloves, model 1151-M, offering excellent durability with a PU coating. These size 8 gloves provide reliable protection and grip for workplace safety, meeting EN 388 CAT II standards. Ideal for handling tasks requiring precision and dexterity in various occupational settings.
Size 8, M
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot