Leipold Doehle 1000-10 Cotton Protective Glove XL for Light General Work

Leipold Doehle 1000-10 Cotton Protective Glove XL for Light General Work

MPN
1000-10
Brand
L+D
EAN-13
4005781100068
Order Code
12-3611
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle Trikot 1000-10 is a cotton protective glove, designed for thermal protection. Sized at XL, these gloves are ideal for safety in various workplace settings. They are commonly used as work gloves to prevent injuries while handling equipment or materials.
Size 10, XL
Colour Raw white
Type Protective glove
Material (back of the hand) Cotton
Material (palm) Cotton
Misc Attribute Without Layers

Trustpilot