L+D Griffy Work Clothing Hi-vis bib 630994

L+D Brand: L+D
Leipold Doehle safety vests are unisize garments designed in compliance with EN ISO 20471:2013 Class 2 standards, providing high-visibility protection for individuals in various working environments.
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Size EN Standards
Leipold Doehle 40961 Safety Vest Unisize EN ISO 20471:2013 Class 2
Leipold Doehle 40961 Safety Vest Unisize EN ISO 20471:2013 Class 2
Standard range
Order code: 12-3609
MPN: 40961

17 in stock, despatched in 4 working days
2+ £3.41
Price per unit Ex VAT
Orange Hi-vis bib 100% polyester Unisize EN 471,Class 2
Leipold Doehle 40981 Safety Vest Polyester Unisize EN ISO 20471 Class 2
Leipold Doehle 40981 Safety Vest Polyester Unisize EN ISO 20471 Class 2
Standard range
Order code: 12-3610
MPN: 40981

260 in stock, despatched in 4 working days
2+ £2.98
Price per unit Ex VAT
Yellow Hi-vis bib 100% polyester Unisize EN 471,Class 2


Trustpilot