Leipold Doehle 40961 Safety Vest Unisize EN ISO 20471:2013 Class 2

Image Representative of Range

Leipold Doehle 40961 Safety Vest Unisize EN ISO 20471:2013 Class 2

MPN
40961
Brand
L+D
EAN-13
4005781409628
Order Code
12-3609
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Leipold Doehle manufactures the 40961 polyester safety vest, which is unisize and meets EN ISO 20471:2013, Class 2 standards. The vest, part of the reflective gear category, serves as essential protective clothing for enhanced visibility in various work environments. Typical applications include use as personal protective equipment in construction and roadwork settings.
Type Hi-vis bib
Colour Orange
Material 100% polyester
Size Unisize
EN Standards EN 471,Class 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot