L+D CleanGo 1460-7 Natural Rubber Protective Gloves Size 7/S 1 Pair

L+D CleanGo 1460-7 Natural Rubber Protective Gloves Size 7/S 1 Pair

MPN
1460-7
Brand
L+D CleanGo
EAN-13
4005781146073
Order Code
12-3577
Country of Origin
Malaysia

Discontinued


Leipold Doehle 1460-7 natural rubber protective gloves are designed for safety in the workplace. These gloves provide thermal protection and are available in size 7. Ideal for handling tasks requiring durable and reliable hand protection.
Size 7
Colour Yellow
Type Protective glove
Material (back of the hand) Natural rubber
Material (details) Naturlatex
Material (palm) Natural rubber
Standards EN 388 + EN 374

Trustpilot