L+D 4052-XXL Rain Jacket EN 343, XXL, Yellow, PUPlus

Image Representative of Range

L+D 4052-XXL Rain Jacket EN 343, XXL, Yellow, PUPlus

MPN
4052-XXL
Brand
L+D
EAN-13
4005781405248
Order Code
12-3631
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Leipold Doehle 4052-XXL rain jacket is a waterproof workwear designed for adverse weather conditions. Made with PUPlus material, this yellow rain jacket in size XXL offers excellent protection as personal protective equipment. It is ideal for outdoor workers needing reliable, rainproof clothing.
Type Rain jacket
Colour Yellow
Material PU-coated polyamide fabric
Size XXL
EN Standards EN 343/03 + A1/07 + EN 340/03

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot