L+D 26791SB MULTI Vision Safety Glasses Black/Grey EN 166-1

L+D 26791SB MULTI Vision Safety Glasses Black/Grey EN 166-1

MPN
26791SB
Brand
L+D
EAN-13
4005781679120
Order Code
12-3626
Country of Origin
Germany
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's MULTI Vision 26791SB safety glasses feature a black frame with grey lenses, compliant with EN 166-1 and DIN 166-1 standards. These protective eyewear pieces are designed for personal protective equipment use, ensuring reliable eye safety in various industrial environments. Typical applications include construction, laboratory work, and any workplace requiring eye protection.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Colour Black, Grey
Weight 0.08kg

Trustpilot