L+D 2662 Leipold Doehle Safety Goggles Black EN166-1 Full Sight Ventilated

MPN
2662
Brand
L+D
EAN-13
4005781266207
Order Code
12-3567
Country of Origin
Switzerland
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 2662 safety goggles are black protective eyewear compliant with EN 166-1 standards. These full sight goggles feature ventilation to ensure comfort during extended use. Ideal for personal protective equipment, they are commonly used in industrial and laboratory settings.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Vinyl
Colour Black

Trustpilot