L+D 25774-43-46 Work Socks Size 43-46 3 Pair Padding Stretchable

MPN
25774-43-46
Brand
L+D
EAN-13
4005781577426
Order Code
09-6924
Country of Origin
Portugal

Discontinued


Leipold Doehle manufactures durable work socks in sizes 43-46, suitable for various work environments. These long socks offer comfort and protection, making them ideal for manual labour tasks. Each package contains three pairs, ensuring ample supply for demanding work schedules.
Type Socks
Colour Black, Grey
Material Cotton, Polyester
Size 43-46
Misc Attribute Comfort socks
Type (socks) Long

Trustpilot