L+D 2515-XXL SMS-Overall CAT III Type 5 & 6 CleanGo XXL White

Image Representative of Range

L+D 2515-XXL SMS-Overall CAT III Type 5 & 6 CleanGo XXL White

MPN
2515-XXL
Brand
L+D CleanGo
EAN-13
4005781251548
Order Code
12-3586
Country of Origin
China
View Full Product Range (4)

Discontinued


The Leipold Doehle 2515-XXL SMS-Overall CAT III is disposable protective clothing designed for personal protective applications. This protective clothing is made for type 5 and type 6 environments, available in white and XXL size. It is typically used in industries requiring workwear against hazardous particles and limited liquid splashes.
Type Overalls
Colour White
Material 100% polypropylene laminated, 60 g/m²
Size XXL
EN Standards EN 1149-1 CAT III, Type 5 + 6; EN ISO 13982-1:2004 + A1:2010; EN 13034:2005 + A1:2009

Trustpilot