L+D 14910-11 Polyester Gloves Size 11 EN 388:2016 CAT II

MPN
14910-11
Brand
L+D
EAN-13
4005781491012
Order Code
09-6937
Country of Origin
China

Discontinued


The Leipold Doehle 14910-11 protective glove features soft latex material for comfort and durability. Designed in size 11, it complies with EN 388:2016 CAT II standards for safety and protection. Ideal for workplace use, these gloves are suitable for tasks requiring reliable thermal protection.
Size 11
Colour Red, Blue
Type Protective glove
Material (palm) Latex
Protection Class CAT II
Standards EN 388:2016

Trustpilot