L+D 1490 Leipold Doehle SIMPLYGlove Size11 For Assembly & Workshop Use

MPN
1490
Brand
L+D
EAN-13
4005781149036
Order Code
09-6901
Country of Origin
China

Discontinued


Leipold Doehle SIMPLY Latex 1490 gloves are protective gloves designed for safety and thermal protection, offering excellent resistance as per EN 388 and ISO 13997:1999 standards. Made with fine-knit construction, these size 11 gloves are suitable for a variety of workplace applications. Ideal for use in environments requiring durable and reliable hand protection.
Size 11
Colour Green, Black
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT II
Standards ISO 13997:1999

Trustpilot