L+D 1490-10 SIMPLY Latex Gloves Size 10 for Light-Medium Work

MPN
1490-10
Brand
L+D
EAN-13
4005781149005
Order Code
09-6902
Country of Origin
China

Discontinued


Leipold Doehle SIMPLY Latex 1490-10 protective gloves, sized 10, which adhere to standards EN 388 and EN 13997:1999. These gloves offer robust protection, suitable for various workplace applications. Ideal for handling tasks that require safety and thermal protection compliance.
Size 10
Type Protective glove
Material (back of the hand) Polyester
Material (palm) Latex
Protection Class CAT II
Standards ISO 13997:1999

Trustpilot