L+D 1485-D PVC Sandblasting Glove, Women's EN 388 CAT II, 1 Pair

L+D 1485-D PVC Sandblasting Glove, Women's EN 388 CAT II, 1 Pair

Order Code:

12-3591

Brand: L+D MPN: 1485-D EAN-13: 4005781148589
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Leipold Doehle offers the 1485-D PVC Sandblasting Glove, designed in women's sizes with CAT II certification, providing thermal protection suitable for demanding tasks. These protective gloves are ideal for sandblasting and pond tending, ensuring safety in various workplace environments. The product, identifiable by its code 04005781148589, functions as reliable safety gear for numerous industrial applications.
Size Women's sizes
Colour Black
Type Sandblasting glove
Fabric (lining) Cotton
Material (back of the hand) PVC
Material (palm) PVC
Protection Class CAT II
Standards EN 388

Trustpilot