L+D 1157-S Protective Glove FOAM Nylon-Nitril Size 7 EN 388 CAT II

Image Representative of Range

L+D 1157-S Protective Glove FOAM Nylon-Nitril Size 7 EN 388 CAT II

MPN
1157-S
Brand
L+D
EAN-13
4005781115772
Order Code
12-3645
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's FOAM Nylon-Nitril 1157-S is a protective glove in size 7, offering robust thermal protection for workplace safety. Designed with nylon and nitrile materials, these gloves provide excellent grip and durability. Ideal for various industrial applications, they meet EN 388 CAT II safety standards.
Size 7, S
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot