Kyoritsu KEW 2433R Current Clamp 4000 Counts LCD CAT III 300V

MPN
KEW 2433R
Brand
Kyoritsu
EAN-13
4016138468113
Order Code
59-5855
Qty Was Unit Price (Ex VAT)
1+ £424.50 £421.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 19/07/2026

The Kyoritsu KEW-2432R is a Compact Leakage Current Clamp that allows accurate measurements at a very high display resolution.
The teardrop-shaped model also allows the cable to be held even in small spaces. The high degree of accuracy is also achieved by an integrated frequency filters.

What's in the box?
2 Batteries (type AAA)
Pouch
Operating instructions


  • Resolution 10 µA
  • TrueRMS Real-RMS-measurement
  • Drop-shaped pliers
  • Bandwidth 20Hz to 1kHz
  • Frequency filter
  • Data-Hold
  • Peak-Hold up to 20ms
  • Manufacturer's part: Kyoritsu KEW-2432R
Type Clamp meter
Bandwidth 20Hz to 1kHz
Resolution 10 µA

Reviews

Be the first to submit a review

Trustpilot