Kyoritsu KEW 2300R Current Clamp LCD 1049 Counts CAT III 300V

MPN
KEW 2300R
Brand
Kyoritsu
EAN-13
4016138411201
Order Code
60-2571
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 26/09/2026

The Kyoritsu KEW FORK 2300R is a Fork Current Tester that can be used in crowded connection boxes, where cables are very short, and space is too limited to clamp cables using with a traditional clamp meter.

The KEW 2300R has an integrated voltage sensor you can test contact-free, whether a line has a voltage. The device is also very small. With a length of just 160 mm, it fits into every pocket.

What's in the Box?
2 batteries (AAA)
Carry case
Manual


  • Capable of measuring AC and DC current up to 100A
  • True RMS reading is an essential feature for accurate measurement
  • Non Contact voltage function indicates the presence of AC voltage by warning the user with an audible signal
  • Set the DC current range to zero in one touch with the Zero Adjust function
  • Auto Power Off
  • Data Hold (AC A/ DC A only)
  • Designed to international safety standard IEC61010-1 CAT.3 300V
  • Manufacturer's part: KEW FORK 2300R
Type Handheld multimeter

Reviews

Be the first to submit a review

Trustpilot