Kyoritsu 9998402727 KEW-3125A Insulation Tester 250-5000V 1TΩ

Image Representative of Range

Kyoritsu 9998402727 KEW-3125A Insulation Tester 250-5000V 1TΩ

MPN
9998402727
Brand
Kyoritsu
EAN-13
4560187065835
Order Code
09-6866
Country of Origin
Japan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1014.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kyoritsu KEW-3125A is an insulation tester capable of testing at voltage levels ranging from 250 V to 5000 V, with a resistance measurement capability of up to 1 TO. Manufactured by Kyoritsu, it is designed for electrical isolation and resistance testing, making it ideal for verifying the integrity of electrical installations. The device is typically used by professionals for ohm testing in various electrical systems to ensure safety and compliance with standards.
Type Insulation Tester
Display Type Digital, Analogue
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 100 x 177 x 226 mm
Height 226mm
Insulation resistance (max.) 1 TΩ
Length 100mm
Power supply (details) Battery LR14x8
Weight 1.9kg
Width 177mm

Reviews

Be the first to submit a review

Trustpilot