Kyoritsu 1378 KEW-3005A Insulation Tester 250-1000V 2000 MΩ 1 piece

Image Representative of Range

Kyoritsu 1378 KEW-3005A Insulation Tester 250-1000V 2000 MΩ 1 piece

MPN
1378
Brand
Kyoritsu
EAN-13
4560187065293
Order Code
09-6863
Country of Origin
Japan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £347.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kyoritsu KEW-3005A is an insulation tester designed for conducting electrical isolation and resistance tests. It operates at voltages of 250 V, 500 V, and 1000 V, with a measurement range up to 2000 MO, making it ideal for ensuring safety in electrical systems. This resistance tester is commonly used in applications requiring precise ohm measurements, such as maintaining and troubleshooting electrical installations.
Type Insulation Tester
Minimum Test Voltage CAT I
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 89 x 185 x 167 mm
Height 167mm
Insulation resistance (max.) 2000MΩ
Length 89mm
Reading Category CAT III 300 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 900g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot