KYOCERAAVX 104703680 Single Turn Rotary Potentiometer 0.5 W 22 kΩ

MPN
104703680
Brand
KYOCERA/AVX
EAN-13
2050008938087
Order Code
16-6799
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
100+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KYOCERAAVX 104703680 is a single turn rotary potentiometer designed to provide precise variable resistance with a power rating of 0.5 watts and a resistance value of 22 kO. This type of slide potentiometer is well-suited for applications requiring fine adjustment and calibration, such as in audio equipment for tone and volume control or in measurement devices where precise adjustments are necessary. The device exhibits robust performance and reliability, making it ideal for both industrial and consumer electronics. Manufactured to high standards, the potentiometer's durability and resistance accuracy contribute to optimal functionality in various electronic circuits.
Type 104703680
Resistance 22kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot