KYOCERA/AVX 417-6 Switch 150VAC 0.13A 6 Positions 1x30° Knob/Screwdriver

Image Representative of Range

KYOCERA/AVX 417-6 Switch 150VAC 0.13A 6 Positions 1x30° Knob/Screwdriver

MPN
417-6
Brand
KYOCERA/AVX
EAN-13
2050000225536
Order Code
12-3532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.07 £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kyocera/AVX produces the 417-6 miniature rotary switch, which is compact with dimensions of 19.4 x 9.2 mm. It features six switch positions rated for 150 V AC at 0.13 A, with a 30-degree angle per position. These switches are typically used in electronic applications requiring reliable and precise circuit control, such as in audio equipment or industrial machinery.
Type Cross link
Number of Positions 6
Index Stops 6
Current Rating (Amps) 0.13A
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 1 x 30 °
Button Diameter 19.4mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance 50mΩ
Contact Type 2 change-overs
Dim (Ø x H) 19.4 mm x 9.2 mm
Functions latch
Height 9.2mm
Lighting Type None
Material Plastic
Misc Attribute 417
Operation type Button
Power 5W
Switch position 2 x On/On
Switch postions 6
Switching Capacity 5VA
Switching Voltage 150V AC

Reviews

Be the first to submit a review

Trustpilot