KYOCERA/AVX 9677010950 Pressure Sensor 0-10 bar M18 Diameter28x64 mm

MPN
9677010950
Brand
KYOCERA/AVX
EAN-13
2050008936243
Order Code
09-6861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £90.62 £78.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KYOCERA/AVX 9677010950 pressure sensor can accurately measure air pressure from 0 bar up to 10 bar. This force detector features a compact design with dimensions of 28 mm in diameter and 64 mm in length, making it suitable for various installations. Typical applications include industrial systems requiring precise air pressure monitoring and regulation.
Type Pressure sensor
(Ø) 28mm
Accuracy 0.5%
Burst load 50bar
Connector M18
Dimensions (Ø x L) 28 mm x 64 mm
IP Rating IP6K9K
Length 64mm
Max. operating voltage 5.5V
Maximum Temperature +125°C
Min. operating voltage -4.5V
Min. temperature -40°C
Operating Voltage -4.5 - 5.5 V
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Resolution 2.5%
Weight 100g

Reviews

Be the first to submit a review

Trustpilot