KYOCERA/AVX 9677010900 Pressure Sensor 0-10 bar M18 28x64mm

MPN
9677010900
Brand
KYOCERA/AVX
EAN-13
2050008936236
Order Code
09-6860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £90.62 £76.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KYOCERA/AVX 9677010900 pressure sensor is designed to measure air pressure from 0 to 10 bar with a compact size of 28 mm in diameter and 64 mm in length. This sensor is ideal for monitoring and controlling pressure in various industrial applications. Its robust design and precise measurement capabilities make it suitable for use in systems requiring reliable pressure detection and regulation.
Type Pressure sensor
(Ø) 28mm
Accuracy 0.5%
Burst load 50bar
Connector M18
Dimensions (Ø x L) 28 mm x 64 mm
IP Rating IP6K9K
Length 64mm
Max. operating voltage 5.5V
Maximum Temperature +125°C
Min. operating voltage -4.5V
Min. temperature -40°C
Operating Voltage -4.5 - 5.5 V
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Resolution 2.5%
Weight 95g

Reviews

Be the first to submit a review

Trustpilot