KYOCERA/AVX 9676010930 Pressure Sensor 0-6 Bar M18 Diameter28xL58mm 1piece

MPN
9676010930
Brand
KYOCERA/AVX
EAN-13
2050008936229
Order Code
09-6859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £117.95 £100.26
10+ £95.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KYOCERA/AVX 9676010930 Pressure sensor measures air pressure from 0 bar up to 6 bar with dimensions of 28 mm x 58 mm. Manufactured by KYOCERA/AVX, this pressure detector is suitable for applications requiring precise force detection. Commonly used in industrial systems, it provides reliable pressure monitoring.
Type Pressure sensor
(Ø) 28mm
Accuracy 0.5%
Burst load 40bar
Connector M18
Dimensions (Ø x L) 28 mm x 58 mm
IP Rating IP6K9K
Length 58mm
Max. operating voltage 5.5V
Maximum Temperature +125°C
Min. operating voltage -4.5V
Min. temperature -40°C
Operating Voltage -4.5 - 5.5 V
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 6 bar
Pressure reading range (max.) 6bar
Pressure reading range (min.) 0bar
Resolution 2.5%
Weight 110g

Reviews

Be the first to submit a review

Trustpilot