KYOCERA/AVX 9670501016 Pressure Sensor -1 to 1 bar G1/4 22x86mm

MPN
9670501016
Brand
KYOCERA/AVX
EAN-13
2050008936175
Order Code
09-6858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £195.42 £168.95
10+ £162.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KYOCERA/AVX 9670501016 pressure sensor is a robust device that measures air pressure within a range of -1 bar to 1 bar. With dimensions of 22 mm in diameter and 86 mm in length, it features a G 1/4" connection. This sensor is typically used in applications that require precise pressure monitoring such as HVAC systems or industrial equipment.
Type Pressure sensor
(Ø) 22mm
Accuracy 0.5%
Burst load 24bar
Connector G 1/4"
Dimensions (Ø x L) 22 mm x 86 mm
IP Rating IP67
Length 86mm
Max. operating voltage 30V
Maximum Temperature +125°C
Min. operating voltage 9V
Min. temperature -40°C
Operating Voltage 9 - 30 V
Output signal (max.) 4.5V
Output signal (min.) 0.5V
Outputs Voltage (analogue)
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Resolution 2%
Response Time 1ms
Weight 60g

Reviews

Be the first to submit a review

Trustpilot