KYOCERA/AVX 9341960530 Rotary Switch 150V 130mA 4 Positions 15°

MPN
9341960530
Brand
KYOCERA/AVX
EAN-13
2050008928835
Order Code
09-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.82 £10.90
10+ £9.89
100+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The KYOCERA/AVX 9341960530 rotary switch offers reliable performance with a maximum voltage of 150 V DC/AC and a current rating of 130 mA. Its design includes four switch positions with a 15° increment, making it suitable for precise control applications. This rotary switch is typically used in electronic devices that require manual input selection or adjustment.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 16 mm
Electrical lifespan ≥ 15000 cycles
Functions latch
Length 16mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot