KYOCERA/AVX 9341960134 Rotary Switch 150V DC/AC 130mA 4 Positions 15°

MPN
9341960134
Brand
KYOCERA/AVX
EAN-13
2050008928828
Order Code
09-6848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.46 £12.29
10+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

KYOCERA/AVX 9341960134 Rotary Switch offers a rating of 150 V DC/AC and 130 mA. This switch includes four positions with 15-degree increments. It's suitable for precision control applications requiring reliable switching in electronic circuits.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Electrical lifespan ≥ 15000 cycles
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot