KYOCERA/AVX 9341960115 Rotary Switch 150V 130mA 12 Positions 15° 1piece

MPN
9341960115
Brand
KYOCERA/AVX
EAN-13
2050008928811
Order Code
09-6847
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

KYOCERA/AVX manufactures the 9341960115 rotary switch, which supports 150 V DC/AC and 130 mA. This switch, featuring 12 positions with 15-degree increments, offers precise control in various circuits. The rotary switch is ideal for applications requiring reliable switching between multiple states, such as in communication devices and control panels.
Type Rotary switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 16 mm
Functions latch
Length 16mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot