KYOCERA/AVX 9341900425 Rotary Switch 150V 130mA 5 Positions

MPN
9341900425
Brand
KYOCERA/AVX
EAN-13
2050008928774
Order Code
09-6843
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The KYOCERA/AVX 9341900425 rotary switch features five switch positions and operates at 150 V DC/AC with a current rating of 130 mA. It is suitable for applications requiring precise control and selection, typically used in electronic equipment for changing circuits or modes. This switch provides a 15° angle between positions, delivering reliable performance in various settings.
Type Rotary switch
Number of Positions 5
Index Stops 5
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 22.7 mm
Functions latch
Length 22.7mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 5
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot