KYOCERA/AVX 9341900162 Rotary Switch 150V DC/AC 130mA 2 Positions

MPN
9341900162
Brand
KYOCERA/AVX
EAN-13
2050008928767
Order Code
09-6842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £21.74 £18.48
10+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The KYOCERA/AVX 9341900162 rotary switch has a voltage rating of 150 V DC/AC and can handle a current of 130 mA. It features two switch positions with a 15-degree increment, making it ideal for precise control in electronic circuits. This switch is commonly used in applications requiring reliable rotational selection and compact design.
Type Rotary switch
Number of Positions 2
Index Stops 2
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 2
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot