KYOCERA/AVX 9341900112 Rotary Switch 150V 130mA 12 Positions 1piece

MPN
9341900112
Brand
KYOCERA/AVX
EAN-13
2050008928729
Order Code
09-6838
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The KYOCERA/AVX 9341900112 is a rotary switch designed for a maximum voltage of 150 V DC/AC and a current of 130 mA. It features 12 switch positions with a 15-degree increment between each. This switch is commonly used in electronic devices for selecting different circuits or functions.
Type Rotary switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Rotary Shaft
(Ø) 19.4mm
Angle of Throw 15°
Axle Ø 6mm
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 30 mm
Functions latch
Length 30mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot