KYOCERA/AVX 9341760024 Rotary Switch 150V 130mA 6 Positions 15° 1piece

MPN
9341760024
Brand
KYOCERA/AVX
EAN-13
2050008928699
Order Code
09-6834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

KYOCERA/AVX manufactures the 9341760024 rotary switch with 6 switch positions and a 15-degree angle between positions. This switch supports up to 150 V DC/AC and 130 mA, making it suitable for low power applications. Typical uses include control panels and electronic projects requiring precise rotary input.
Type Rotary switch
Number of Positions 6
Index Stops 6
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 6
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot