KYOCERA/AVX 9341760003 Rotary Switch 150V DC/AC 130mA 3 Positions

MPN
9341760003
Brand
KYOCERA/AVX
EAN-13
2050008928668
Order Code
09-6831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The KYOCERA/AVX 9341760003 rotary switch is manufactured by KYOCERA/AVX. It operates at 150 V DC/AC with a current rating of 130 mA and offers three switch positions with a 15° increment. This switch is typically used in applications requiring precise control of electrical circuits, such as in industrial equipment or consumer electronics.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot