KYOCERA/AVX 9341701913 Rotary Switch 150V 130mA 2 Positions 15°

Order Code:

09-6830

Brand: KYOCERA/AVX MPN: 9341701913 EAN-13: 2050008928620

Discontinued


The KYOCERA/AVX 9341701913 is a rotary switch with two positions and a 15-degree increment between them. It is suitable for use in applications requiring a low-power switching solution, operating at 150 V DC/AC and 130 mA. This switch is ideal for small electronic devices and control panels.
Type Rotary switch
Current Rating (Amps) 130mA
(Ø) 19.4mm
Angle of Throw 15°
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 2
Switching Voltage 150V DC/AC

Trustpilot