KYOCERA/AVX 9341700550 Rotary Switch 150V 130mA 3 Positions

MPN
9341700550
Brand
KYOCERA/AVX
EAN-13
2050008928613
Order Code
09-6826
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The KYOCERA/AVX 9341700550 rotary switch features three switch positions and supports 150 V DC/AC with a current rating of 130 mA. It offers a 15-degree rotation between positions, ensuring precise control. Typically used in electronic and industrial applications, this switch provides reliable manual interface for circuit selection and control.
Type Rotary switch
Number of Positions 3
Index Stops 3
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot