KYOCERA/AVX 9341700315 Rotary Switch 150V 130mA 4 Positions

Order Code:

09-6825

Brand: KYOCERA/AVX MPN: 9341700315 EAN-13: 2050008928606
Qty Unit Price (Ex VAT)
1+ £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched in 4 working days

The KYOCERA/AVX 9341700315 rotary switch is designed for applications requiring precise control with up to four switch positions, each at 15-degree increments. It operates at 150 V DC/AC and handles a current of 130 mA, making it suitable for various electronic and industrial settings. With its compact design, this switch is ideal for use in equipment that demands reliable and consistent operation.
Type Rotary switch
Current Rating (Amps) 130mA
(Ø) 19.4mm
Angle of Throw 15 °
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot