KYOCERA/AVX 9341700210 Rotary Switch 150V 130mA 3 Positions

Order Code:

09-6824

Brand: KYOCERA/AVX MPN: 9341700210 EAN-13: 2050008928590
Qty Unit Price (Ex VAT)
1+ £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 in stock, despatched in 4 working days

The KYOCERA/AVX 9341700210 rotary switch offers a capacity of 150 V DC/AC and a 130 mA current rating. This switch, with three positions and a 15-degree switching angle, is ideal for applications requiring precise control. Typical uses include electronic devices and equipment where reliable rotary functionality is needed.
Type Rotary switch
Current Rating (Amps) 130mA
(Ø) 19.4mm
Angle of Throw 15 °
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 3
Switching Voltage 150V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot