KYOCERA/AVX 9341700034 Rotary Switch 150V 130mA 4 Positions 15° 1piece

MPN
9341700034
Brand
KYOCERA/AVX
EAN-13
2050008928569
Order Code
09-6821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.96 £12.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The KYOCERA/AVX 9341700034 is a rotary switch featuring four positions with a 15-degree rotation angle. Its main attributes include a voltage rating of 150 V DC/AC and a current rating of 130 mA, making it suitable for low-power applications. This type of switch is commonly used in electronic equipment for selecting different circuit functions or settings.
Type Rotary switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 4
Switching Voltage 150V DC/AC

Reviews

Be the first to submit a review

Trustpilot