KYOCERA/AVX 9341700020 Rotary Switch 150V 130mA 7 Positions

Order Code:

09-6819

Brand: KYOCERA/AVX MPN: 9341700020 EAN-13: 2050008928545
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
81 in stock, despatched in 4 working days

The KYOCERA/AVX 9341700020 Rotary switch operates at 150 V DC/AC with a current rating of 130 mA. It features 7 switch positions at 15-degree intervals, making it suitable for precise selection tasks. This switch is ideal for use in electronic devices that require multi-position control.
Type Rotary switch
Current Rating (Amps) 130mA
(Ø) 19.4mm
Angle of Throw 15 °
Casing/button colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting type None
Material Plastic
Operation type Rotary switch
Switch postions 7
Switching Voltage 150V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot